N-channel enhancement-mode power MOSFET is built for high-voltage switching applications. It supports 600 V drain-source breakdown voltage, 22 A continuous drain current, and 145 milliohm drain-source on-resistance. The through-hole TO-247 package dissipates up to 390 W and operates from -55 °C to 150 °C. Gate ratings include -30 V to 30 V gate-source voltage, 3.5 V to 5 V threshold voltage, and 37 nC gate charge.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Littelfuse-IXYS IXFH22N60X2A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| MOSFET Type | N-Channel Enhancement Mode |
| Transistor Polarity | N-Channel |
| Number of Channels | Single |
| Continuous Drain Current | 22A |
| Drain-Source Breakdown Voltage | 600V |
| Drain-Source On Resistance | 145mohm |
| Gate-Source Voltage | -30 to 30V |
| Gate-Source Threshold Voltage | 3.5 to 5V |
| Gate Charge | 37nC |
| Power Dissipation | 390W |
| Operating Temperature Range | -55 to 150°C |
| Mounting Type | Through Hole |
| Package | TO-247 |
| Qualification | AEC-Q101 |
| Qualification | AEC-Q101 |
Download the complete datasheet for Littelfuse-IXYS IXFH22N60X2A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.