N-channel enhancement-mode HiPerFET power MOSFET is rated for 500 V drain-to-source voltage and 40 A continuous drain current at 25 °C case temperature. The device has a maximum on-resistance of 0.14 ohm with a 10 V gate drive and supports avalanche-rated operation with high dv/dt capability. The TO-247AD package provides 500 W power dissipation and 0.25 K/W junction-to-case thermal resistance. Operating junction temperature spans -55 °C to 150 °C, and the molded epoxy meets UL 94 V-0 flammability classification.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Littelfuse-IXYS IXFH40N50Q datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| FET Type | N-Channel |
| Mode | Enhancement |
| Drain-to-Source Voltage | 500V |
| Continuous Drain Current | 40A |
| Pulsed Drain Current | 160A |
| Drain-to-Source On Resistance | 0.14 maxohm |
| Gate Threshold Voltage | 2.5 to 4.5V |
| Continuous Gate-to-Source Voltage | ±30V |
| Transient Gate-to-Source Voltage | ±40V |
| Power Dissipation | 500W |
| Operating Junction Temperature | -55 to 150°C |
| Storage Temperature | -55 to 150°C |
| Forward Transconductance | 22 min, 35 typS |
| Input Capacitance | 3800pF |
| Output Capacitance | 660pF |
| Reverse Transfer Capacitance | 180pF |
| Turn-On Delay Time | 17ns |
| Rise Time | 20ns |
| Turn-Off Delay Time | 56ns |
| Fall Time | 14ns |
| Total Gate Charge | 130nC |
| Reverse Recovery Time | 250ns |
| Thermal Resistance Junction-to-Case | 0.25K/W |
| Weight | 6g |
| Ul 94 | V-0 flammability classification |
Download the complete datasheet for Littelfuse-IXYS IXFH40N50Q to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.