This device is a 600 V N-channel enhancement-mode power MOSFET rated for 46 A continuous drain current at 25 °C. It is automotive qualified to AEC-Q101 and is offered in a TO-247 package outline. The MOSFET has a maximum RDS(on) of 69 mΩ at 25 °C, typical gate charge of 98 nC, and typical reverse recovery time of 180 ns. It is intended for switch-mode and resonant-mode power supplies, DC-DC converters, PFC circuits, motor drives, and robotics or servo control applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Littelfuse-IXYS IXFH46N60X2A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Littelfuse-IXYS IXFH46N60X2A technical specifications.
| Drain-Source Voltage | 600V |
| Continuous Drain Current | 46A |
| Pulsed Drain Current | 100A |
| On-Resistance RDS(on) Max | 69mΩ |
| Gate Charge | 98nC |
| Power Dissipation | 660W |
| Thermal Resistance Junction-to-Case | 0.19°C/W |
| Input Capacitance Ciss | 4570pF |
| Reverse Recovery Time | 180ns |
| Reverse Recovery Charge | 1.5µC |
| Reverse Recovery Current | 16.5A |
| Gate-Source Threshold Voltage | 3.5 to 5.5V |
| Gate-Source Voltage | ±30V |
| Avalanche Energy | 2J |
| Operating Junction Temperature | -55 to 150°C |
Download the complete datasheet for Littelfuse-IXYS IXFH46N60X2A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.