This device is a discrete N-channel power MOSFET rated for 600 V drain-source voltage and 48 A continuous drain current. Distributor and market-detail pages describe it as an X3-Class silicon MOSFET in a TO-247AD package with 520 W power dissipation and 68 A pulsed drain current. Available exact-part descriptions also list 65 mΩ on-resistance and single-element construction. The part is listed as RoHS compliant.
Checking distributor stock and pricing after the page loads.
Littelfuse-IXYS IXFH48N60X3 technical specifications.
| Transistor Type | N-Channel MOSFET |
| Drain-Source Voltage | 600V |
| Continuous Drain Current | 48A |
| Pulsed Drain Current | 68A |
| Power Dissipation | 520W |
| On-Resistance | 0.065ohm |
| Package Type | TO-247AD |
| Series | X3-Class |
| Element Count | 1 |
| Semiconductor Material | Silicon |
| RoHS | Yes |