This N-channel Ultra X HiPerFET power MOSFET is rated for 600 V drain-to-source voltage and 50 A continuous drain current at 25°C case temperature. It features a maximum 73 mΩ on-resistance at 10 V gate drive, 116 nC typical gate charge, and a fast intrinsic diode with 195 ns reverse recovery. The device is avalanche rated, supports up to 660 W power dissipation, and operates over a -55°C to 150°C junction temperature range. The IXFH variant is supplied in a through-hole TO-247-3 package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Littelfuse-IXYS IXFH50N60X datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Littelfuse-IXYS IXFH50N60X technical specifications.
| FET Type | N-Channel |
| Drain to Source Voltage | 600V |
| Continuous Drain Current | 50A |
| Pulsed Drain Current | 120A |
| On Resistance | 73mΩ |
| Gate Threshold Voltage | 2.5 to 4.5V |
| Gate-Source Voltage | ±30V |
| Power Dissipation | 660W |
| Avalanche Energy | 2J |
| dv/dt | 50V/ns |
| Operating Junction Temperature | -55 to 150°C |
| Input Capacitance | 4660pF |
| Output Capacitance | 3300pF |
| Reverse Transfer Capacitance | 30pF |
| Gate Charge | 116nC |
| Rise Time | 62ns |
| Turn-Off Delay Time | 60ns |
| Thermal Resistance Junction-to-Case | 0.19°C/W |
| Body Diode Forward Voltage | 1.4V |
| Reverse Recovery Time | 195ns |
| Rohs Status | ROHS3 Compliant |
| Reach Status | REACH Unaffected |
Download the complete datasheet for Littelfuse-IXYS IXFH50N60X to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.