N-channel enhancement-mode power MOSFET is rated for 600 V drain-source voltage and 30 A continuous drain current at 25 °C case temperature. The device uses a TO-220 package and has a maximum on-resistance of 155 mΩ at 10 V gate drive. Avalanche-rated construction, a fast intrinsic diode, and 50 V/ns dv/dt capability support high-voltage switching applications. Operating junction and storage temperature ranges extend from -55 °C to 150 °C, with 500 W maximum power dissipation at 25 °C case temperature.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Littelfuse-IXYS IXFP30N60X datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Transistor Type | N-channel enhancement mode MOSFET |
| Drain-Source Voltage | 600V |
| Continuous Drain Current | 30A |
| Pulsed Drain Current | 60A |
| Drain-Source On Resistance | 155 maxmΩ |
| Gate Threshold Voltage | 2.5 min, 4.5 maxV |
| Gate-Source Voltage | ±30 continuousV |
| Transient Gate-Source Voltage | ±40V |
| Power Dissipation | 500W |
| Single Pulse Avalanche Energy | 1J |
| Peak Diode Recovery dv/dt | 50V/ns |
| Operating Junction Temperature | -55 to 150°C |
| Storage Temperature | -55 to 150°C |
| Input Capacitance | 2270 typpF |
| Output Capacitance | 1610 typpF |
| Reverse Transfer Capacitance | 14 typpF |
| Total Gate Charge | 56 typnC |
| Turn-On Delay Time | 21 typns |
| Rise Time | 43 typns |
| Junction-to-Case Thermal Resistance | 0.25 max°C/W |
Download the complete datasheet for Littelfuse-IXYS IXFP30N60X to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.