N-channel enhancement-mode power MOSFET provides a 600 V drain-source rating and 48 A continuous drain current at 25 °C case temperature. The device has a maximum drain-source on-resistance of 140 mΩ and supports 1000 W power dissipation at 25 °C case temperature. It uses a PLUS247 through-hole package with gate, drain, and source terminals and the tab connected to drain. The intrinsic source-drain diode is rated for 48 A continuous current, 300 ns reverse recovery time, and 1.4 V maximum forward voltage.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Littelfuse-IXYS IXFX48N60Q3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Transistor Type | N-Channel Enhancement Mode MOSFET |
| Drain-Source Voltage | 600V |
| Continuous Drain Current | 48A |
| Pulsed Drain Current | 120A |
| Gate-Source Voltage Continuous | ±30V |
| Drain-Source On-Resistance Max | 140mΩ |
| Power Dissipation | 1000W |
| Operating Junction Temperature | -55 to 150°C |
| Gate Threshold Voltage | 3.5 min, 6.5 maxV |
| Forward Transconductance | 20 min, 36 typS |
| Input Capacitance | 7020 typpF |
| Output Capacitance | 790 typpF |
| Reverse Transfer Capacitance | 70 typpF |
| Total Gate Charge | 140 typnC |
| Turn-On Delay Time | 37 typns |
| Rise Time | 11 typns |
| Turn-Off Delay Time | 40 typns |
| Fall Time | 9 typns |
| Thermal Resistance Junction-to-Case | 0.125 max°C/W |
| Reverse Recovery Time | 300 maxns |
Download the complete datasheet for Littelfuse-IXYS IXFX48N60Q3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.