This device is an N-channel trench gate power MOSFET rated for 55 V drain-to-source voltage and 200 A continuous drain current at 25°C case temperature. It has a maximum on-resistance of 4.2 mΩ at 25°C and a typical gate charge of 109 nC for high-current switching applications. The TO-263 package supports 360 W power dissipation and 0.42 °C/W junction-to-case thermal resistance. It operates from -55°C to 175°C junction temperature, is avalanche rated, and is intended for DC/DC converters, battery chargers, synchronous rectification, UPS systems, and motor-drive applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Littelfuse-IXYS IXTA200N055T2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Littelfuse-IXYS IXTA200N055T2 technical specifications.
| Channel Type | N-Channel |
| Drain-Source Voltage | 55V |
| Continuous Drain Current @ 25°C | 200A |
| Pulsed Drain Current | 500A |
| On-Resistance Max @ 25°C | 4.2mΩ |
| Gate Charge | 109nC |
| Input Capacitance | 6970pF |
| Reverse Recovery Time | 49ns |
| Power Dissipation | 360W |
| Junction-to-Case Thermal Resistance | 0.42°C/W |
| Gate Threshold Voltage | 2.0 to 4.0V |
| Operating Junction Temperature | -55 to 175°C |
| Avalanche Energy | 600mJ |
| Source-Drain Diode Forward Voltage | 1.1V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse-IXYS IXTA200N055T2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.