This device is an N-channel power MOSFET offered under the Littelfuse and IXYS line. Distributor records for the exact part number identify a 55 V drain-source rating and 200 A current capability. Exact-part listings also describe a Gen 2 trench-gate structure and a TO-263D2 package. Cross-distributor data indicates very low on-resistance, with one listing showing 0.0042 ohm typical class performance.
Checking distributor stock and pricing after the page loads.
Littelfuse-IXYS IXTA200N055T2-7 technical specifications.
| Transistor Type | N-Channel MOSFET |
| Drain-Source Voltage | 55V |
| Continuous Drain Current | 200A |
| Technology | Trench Gate Gen 2 |
| Package Type | TO-263D2 |
| Drain-Source On-Resistance | 0.0042ohm |