
This N-channel enhancement mode trench gate power MOSFET is rated for 55 V drain-to-source voltage and 260 A continuous drain current at 25 °C case temperature. It provides a maximum 3.3 mΩ on-resistance at 10 V gate drive, 140 nC typical gate charge, and 480 W power dissipation. The device is housed in a TO-247 package and operates across a -55 °C to 175 °C junction temperature range. Typical capacitances are 10.8 nF input, 1460 pF output, and 215 pF reverse transfer, with 60 ns typical reverse recovery time.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Littelfuse-IXYS IXTH260N055T2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Littelfuse-IXYS IXTH260N055T2 technical specifications.
| Drain-Source Voltage | 55V |
| Continuous Drain Current | 260A |
| Pulsed Drain Current | 780A |
| On-Resistance RDS(on) Max | 3.3mΩ |
| Gate Charge Typ | 140nC |
| Power Dissipation | 480W |
| Input Capacitance Ciss Typ | 10800pF |
| Output Capacitance Coss Typ | 1460pF |
| Reverse Transfer Capacitance Crss Typ | 215pF |
| Gate Threshold Voltage | 2.0 to 4.0V |
| Thermal Resistance Junction-Case | 0.31°C/W |
| Operating Junction Temperature | -55 to 175°C |
| Reverse Recovery Time Typ | 60ns |
| Package Type | TO-247 |
Download the complete datasheet for Littelfuse-IXYS IXTH260N055T2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.