Conn Power PL 2 POS RA Cable Mount 2 Terminal 1 Port Bulk
Checking distributor stock and pricing after the page loads.
LKG Industries 204B technical specifications.
| Type | Power |
| Gender | PL |
| Number of Contacts | 2 |
| Body Orientation | Right Angle |
| Mounting | Cable Mount |
| Number of Terminals | 2 |
| Number of Ports | 1 |
| RoHS Version | 2002/95/EC |