2-position, right-angle, cable-mount power connector featuring two terminals and one port. This female connector is designed for general power applications.
LKG Industries 258 technical specifications.
| Type | Power |
| Gender | F |
| Number of Contacts | 2 |
| Body Orientation | Right Angle |
| Mounting | Cable Mount |
| Number of Terminals | 2 |
| Number of Ports | 1 |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for LKG Industries 258 to view detailed technical specifications.
No datasheet is available for this part.