This 8-position DIP switch features a raised slide actuator and is rated for 0.025A at 24VDC. It has a maximum DC voltage rating of 24V and an electrical life of 5000 cycles. The switch is packaged in a DIP form factor with a terminal pitch of 2.54mm and is designed for through-hole mounting.
LKG Industries 30-1008B technical specifications.
| Switch Configuration | OFF ON |
| Pole Throw Configuration | SPST |
| Actuator Style | Raised Slide |
| Termination Style | Solder |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 0.025@24VDCA |
| Max DC Voltage Rating | 24V |
| Electrical Life | 5000/SwitchCycles |
| Number of Positions | 8 |
| Terminal Pitch | 2.54mm |
| Package Type | DIP |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for LKG Industries 30-1008B to view detailed technical specifications.
No datasheet is available for this part.