Conn Mini 3.5MM Mono Plug-3.5MM Stereo Jack Adapter M/F 2/3 POS ST 1/1 Port
LKG Industries 560A technical specifications.
| Type | Mini 3.5MM Mono Plug-3.5MM Stereo Jack Adapter |
| Gender | M/F |
| Number of Contacts | 2/3 |
| Body Orientation | Straight |
| Number of Ports | 1/1 |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.