Conn Twinax M ST Cable Mount Nickel Bulk
LKG Industries 609B technical specifications.
| Type | Twinax |
| Gender | M |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Contact Plating | Nickel |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for LKG Industries 609B to view detailed technical specifications.
No datasheet is available for this part.