Conn Housing RCP 12 POS Crimp ST Panel Mount Bulk
LKG Industries 61-272 technical specifications.
| Type | Housing |
| Gender | RCP |
| Number of Contacts | 12 |
| Number of Rows | 2 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Panel Mount |
| Max Current Rating | 12A |
| Max Voltage Rating | 250V |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.