Conn 3.5MM Stereo Plug-2.5MM Stereo Jack M/F 3/3 POS ST 1/1 Port
Checking distributor stock and pricing after the page loads.
| Type | 3.5MM Stereo Plug-2.5MM Stereo Jack |
| Gender | M/F |
| Number of Contacts | 3/3 |
| Body Orientation | Straight |
| Number of Ports | 1/1 |
| RoHS Version | 2002/95/EC |