Conn RCA PL 2 POS Solder RA Cable Mount 2 Terminal 1 Port Bulk
LKG Industries 70-032B technical specifications.
| Type | RCA |
| Gender | PL |
| Number of Contacts | 2 |
| Termination Method | Solder |
| Body Orientation | Right Angle |
| Mounting | Cable Mount |
| Number of Terminals | 2 |
| Number of Ports | 1 |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.