Conn IDC Connector F 6 POS 2.54mm IDT RA Cable Mount Bulk
LKG Industries 70-4206B technical specifications.
| Type | IDC Connector |
| Gender | F |
| Number of Contacts | 6 |
| Terminal Pitch | 2.54mm |
| Number of Rows | 2 |
| Termination Method | IDT |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Body Orientation | Right Angle |
| Mounting | Cable Mount |
| Max Current Rating | 1A |
| Height | 15.4mm |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for LKG Industries 70-4206B to view detailed technical specifications.
No datasheet is available for this part.