Flat Cable Polyvinyl Chloride 40Conductors 28AWG 300V Gray/Red Stripe 7.62m Spool
Checking distributor stock and pricing after the page loads.
| Type | Flat Cable |
| Size | 28AWG |
| Number of Conductors | 40 |
| Cable Pitch | 1.27mm |
| Conductor Material | Tinned Copper |
| Jacket Color | Gray/Red Stripe |
| Max Voltage Rating | 300V |
| Max Operating Temperature | 105°C |
| RoHS Version | 2002/95/EC |