Cable Assembly IEEE-1284 3.048m D-Subminiature to D-Subminiature 25 to 25 POS M-M
LKG Industries 70-8410 technical specifications.
| Cable Type | IEEE-1284 |
| Connector Type A | D-Subminiature |
| Connector Type B | D-Subminiature |
| Gender | M-M |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.