Conn Type N M 0Hz to 11GHz 50Ohm Solder ST Cable Mount Nickel
LKG Industries 709 technical specifications.
| Type | Type N |
| Gender | M |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Operating Frequency | 0 to 11GHz |
| Impedance | 50Ohm |
| Contact Plating | Nickel |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.