Conn BNC M 75Ohm ST Cable Mount Nickel
Checking distributor stock and pricing after the page loads.
LKG Industries 971 technical specifications.
| Type | BNC |
| Gender | M |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Impedance | 75Ohm |
| Contact Plating | Nickel |
| RoHS Version | 2002/95/EC |