Cable Assembly RS232 0.914m 28AWG D-Subminiature to D-Subminiature 9 to 9 POS M-F
Checking distributor stock and pricing after the page loads.
LKG Industries C190 technical specifications.
| Cable Type | RS232 |
| Wire Size | 28AWG |
| Connector Type A | D-Subminiature |
| Connector Type B | D-Subminiature |
| Gender | M-F |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.