Conn Type F Crimp ST Cable Mount Nickel
LKG Industries FC81 technical specifications.
| Type | Type F |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Contact Plating | Nickel |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.