Conn RCA PL 2 POS Solder Lug ST Cable Mount 2 Terminal 1 Port
Checking distributor stock and pricing after the page loads.
| Type | RCA |
| Gender | PL |
| Number of Contacts | 2 |
| Termination Method | Solder Lug |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 2 |
| Number of Ports | 1 |
| RoHS Version | 2002/95/EC |