Cable Assembly Coaxial 30.48m 18AWG Type F to Type F RCP-RCP Individual
Checking distributor stock and pricing after the page loads.
| Cable Type | Coaxial |
| Gender | RCP-RCP |
| Connector Type B | Type F |
| Connector Type A | Type F |
| Size | 18AWG |
| Jacket Color | Black |
| RoHS Version | 2002/95/EC |