Cable Assembly Coaxial 7.62m 18AWG Type F to Type F RCP-RCP Bulk
LKG Industries RG625B technical specifications.
| Cable Type | Coaxial |
| Gender | RCP-RCP |
| Connector Type B | Type F |
| Connector Type A | Type F |
| Size | 18AWG |
| Jacket Color | Black |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.