Conn Type F Coupler RCP/RCP ST Wall Mount Bulk
LKG Industries TV48B technical specifications.
| Type | Type F Coupler |
| Gender | RCP/RCP |
| Body Orientation | Straight |
| Mounting | Wall Mount |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for LKG Industries TV48B to view detailed technical specifications.
No datasheet is available for this part.