
This hex head has a body thickness of 3/32 in and a finish of N/A. The head type is hex and the material is N/A. The part number is 10-133 and the manufacturer is Philmore Mfg.
Sign in to ask questions about the LKG Philmore 10-133 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
LKG Philmore 10-133 technical specifications.
| Body Thickness | 3/32 in |
| Finish | N/A |
| Manufacturer | Philmore Mfg. |
| Head Diameter | N/R |
| Head Type | Hex |
| Material | N/A |
| Part No | 10-133 |
| RoHS | Unknown |
| Type | Hex |
| RoHS | Unconfirmed |
Download the complete datasheet for LKG Philmore 10-133 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.