
GLOVE, POLYAMIDE, L/FREE, PU, SIZE 6 - More Details
LKG Philmore 12-1226 technical specifications.
| Color | N/A |
| Dimension | N/A |
| Manufacturer | Philmore Mfg. |
| Part No | 12-1226 |
| Family | 12-1226 |
| Operating Temperature | 105(Max) C |
| RoHS | Unknown |
| Type | Strain Relief |
| RoHS | Unconfirmed |
Download the complete datasheet for LKG Philmore 12-1226 to view detailed technical specifications.
No datasheet is available for this part.