GLOVE, POLYAMIDE, L/FREE, PU, SIZE 6 - More Details
LKG Philmore 13-1402B technical specifications.
| Max Current Rating | 30A |
| Max Operating Temperature | 130°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Number of Circuits | 2 |
| Number of Contacts | 4 |
| Orientation | Straight |
| Pitch | 9.5mm |
| Termination | Screw |
| RoHS | Unconfirmed |
No datasheet is available for this part.