
This cable mount connector features 5 circuits with 10 contacts, a 9.5mm pitch, and a straight orientation. It can handle a maximum current rating of 30A and operates within a temperature range of -40°C to 130°C. The connector is terminated with a screw and is designed for cable mounting applications.
LKG Philmore 13-1405B technical specifications.
| Max Current Rating | 30A |
| Max Operating Temperature | 130°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Number of Circuits | 5 |
| Number of Contacts | 10 |
| Orientation | Straight |
| Pitch | 9.5mm |
| Termination | Screw |
| RoHS | Unconfirmed |
Download the complete datasheet for LKG Philmore 13-1405B to view detailed technical specifications.
No datasheet is available for this part.