GLOVE, POLYAMIDE, L/FREE, PU, SIZE 6 - More Details
LKG Philmore 13-1455 technical specifications.
| Dimension | N/A |
| Family | 13-1400 |
| Manufacturer | Philmore Mfg. |
| Part No | 13-1455 |
| RoHS | Unknown |
| Operating Temperature | N/A |
| Type | Hardware |
| RoHS | Unconfirmed |
No datasheet is available for this part.