The 13-1516 connector is a cable mount device with 16 circuits and 32 contacts, rated for 30A. It has a straight orientation and a pitch of 11.1mm. The component can operate between -40°C and 130°C. It is terminated with screws.
LKG Philmore 13-1516 technical specifications.
| Max Current Rating | 30A |
| Max Operating Temperature | 130°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Number of Circuits | 16 |
| Number of Contacts | 32 |
| Orientation | Straight |
| Pitch | 11.1mm |
| Termination | Screw |
| RoHS | Unconfirmed |
No datasheet is available for this part.