LKG Philmore 13-1705 technical specifications.
| Color | Red |
| Max Current Rating | 75A |
| Max Operating Temperature | 130°C |
| Min Operating Temperature | -40°C |
| Mount | Panel |
| Number of Circuits | 5 |
| Number of Contacts | 10 |
| Orientation | Straight |
| Pitch | 17.4mm |
| Termination | Screw |
| RoHS | Unconfirmed |
Download the complete datasheet for LKG Philmore 13-1705 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.