
Getting Started with Bluetooth Low Energy by KTOWN
Sign in to ask questions about the LKG Philmore 1978 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
LKG Philmore 1978 technical specifications.
| Gender | Female |
| Mount | Panel |
| Number of Contacts | 2 |
| Number of Ports | 1 |
| Orientation | Straight |
| Termination | Solder |
| RoHS | Unconfirmed |
Download the complete datasheet for LKG Philmore 1978 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.