This SPDT panel mount switch features a brass contact with silver plating and a maximum voltage rating of 125V AC. The switch has a straight orientation and is terminated with solder. It is designed for panel mounting and has a throw configuration of SPDT.
Sign in to ask questions about the LKG Philmore 30-003 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
LKG Philmore 30-003 technical specifications.
| Actuator Color | Black |
| Actuator Length | 11.5mm |
| Color | Grey |
| Contact Material | Brass |
| Contact Plating | Silver |
| Max Voltage Rating (AC) | 125V |
| Mount | Panel |
| Orientation | Straight |
| Termination | Solder |
| Throw Configuration | SPDT |
| RoHS | Not Compliant |
Download the complete datasheet for LKG Philmore 30-003 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.