GLOVE, POLYAMIDE, L/FREE, PU, SIZE 6 - More Details
LKG Philmore 30-050 technical specifications.
| Actuator Length | 16.51mm |
| Actuator Material | Metal |
| Contact Material | Brass |
| Contact Plating | Nickel |
| Max Voltage Rating (AC) | 277V |
| Mount | Panel |
| Orientation | Straight |
| Termination | Screw |
| Throw Configuration | DPDT |
| RoHS | Unconfirmed |
No datasheet is available for this part.