
SWITCH,TOG,MINI,DPDT,ON-ON, SOLDER,120VAC/5A,1/4MTNG. RED
Sign in to ask questions about the LKG Philmore 30-10012B datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
LKG Philmore 30-10012B technical specifications.
| Max Current Rating | 5A |
| Max Voltage Rating (AC) | 120V |
| Mount | Solder |
| Termination | Solder |
| RoHS | Unconfirmed |
Download the complete datasheet for LKG Philmore 30-10012B to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
