
This panel mount switch features a 3.3mm long nylon actuator and silver plated brass contacts. It has a maximum voltage rating of 250V AC and a straight orientation. The switch is terminated with solder and has a single pole, single throw configuration.
Checking distributor stock and pricing after the page loads.
| Actuator Color | Blue |
| Actuator Length | 3.3mm |
| Actuator Material | Nylon |
| Contact Material | Brass |
| Contact Plating | Silver |
| Max Voltage Rating (AC) | 250V |
| Mount | Panel |
| Orientation | Straight |
| Termination | Solder |
| Throw Configuration | SPST |
| RoHS | Not Compliant |
