Switch Key Lock ON OFF DPST 90 Tubular Key 4A 250VAC Solder Panel Mount
LKG Philmore 30-10076 technical specifications.
| Contact Material | Brass |
| Contact Plating | Nickel |
| Max Voltage Rating (AC) | 250V |
| Mount | Panel |
| Number of Positions | 2 |
| Orientation | Straight |
| Termination | Solder |
| Throw Configuration | DPST |
| RoHS | Not Compliant |
Download the complete datasheet for LKG Philmore 30-10076 to view detailed technical specifications.
No datasheet is available for this part.