
Switch DIP SPST 8 Raised Slide 0.025A 24VDC Solder 2.54mm Thru-Hole
LKG Philmore 30-11081 technical specifications.
| Actuator Length | 1.25mm |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Max Voltage Rating (DC) | 24V |
| Mount | Through Hole |
| Number of Positions | 8 |
| Orientation | Right Angle |
| Terminal Pitch | 2.54mm |
| Termination | Solder |
| Throw Configuration | SPST |
| RoHS | Not Compliant |
No datasheet is available for this part.