Switch Snap Action N.O./N.C. SPDT Pin Plunger Screw 15A 250VAC 250VDC 186.42VA 3.43N Screw Mount
LKG Philmore 30-1300 technical specifications.
| Package/Case | 0603 |
| Contact Material | Silver |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 250V |
| Mount | Screw |
| Operating Force | 3.43N |
| Orientation | Straight |
| Packaging | Tape and Reel |
| Throw Configuration | SPDT |
| RoHS | Not Compliant |
No datasheet is available for this part.