
GLOVE, POLYAMIDE, L/FREE, PU, SIZE 6 - More Details
Sign in to ask questions about the LKG Philmore 30-1400 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
LKG Philmore 30-1400 technical specifications.
| Color | N/A |
| Dimension | N/A |
| Manufacturer | Philmore Mfg. |
| Family | 30-1400 |
| Packaging | N/A |
| Operating Temperature | N/A |
| Part No | 30-1400 |
| RoHS | Unknown |
| Type | Boot |
| Switch Type | Push Button Switch |
| RoHS | Unconfirmed |
Download the complete datasheet for LKG Philmore 30-1400 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
