This SPST switch features a 3mm plastic actuator and silver contacts, with a maximum voltage rating of 250V AC and DC. It is designed for panel mount applications and has a straight orientation. The switch is terminated with solder and has a single pole, single throw configuration.
LKG Philmore 30-14512 technical specifications.
| Actuator Length | 3mm |
| Actuator Material | Plastic |
| Contact Material | Silver |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 250V |
| Mount | Panel |
| Orientation | Straight |
| Termination | Solder |
| Throw Configuration | SPST |
| RoHS | Not Compliant |
No datasheet is available for this part.