
This SPST panel mount switch features a 3mm actuator length and is rated for a maximum DC voltage of 250V. The switch has a silver contact material and a plastic actuator made of the same material. It is designed for panel mounting with a straight orientation and solder termination.
LKG Philmore 30-14514 technical specifications.
| Actuator Length | 3mm |
| Actuator Material | Plastic |
| Contact Material | Silver |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 250V |
| Mount | Panel |
| Orientation | Straight |
| Termination | Solder |
| Throw Configuration | SPST |
| RoHS | Not Compliant |
No datasheet is available for this part.