Switch Rocker ON ON SPDT Quick Connect Curved Rocker 10A 250VAC
Checking distributor stock and pricing after the page loads.
LKG Philmore 30-16612 technical specifications.
| Actuator Color | Black |
| Actuator Material | Nylon |
| Max Voltage Rating (AC) | 250V |
| Mount | Panel |
| Orientation | Straight |
| Termination | Quick Connect |
| Throw Configuration | SPDT |
| RoHS | Not Compliant |
No datasheet is available for this part.