The 30-168 from LKG Philmore is a DPDT switch with a 16.51mm nylon actuator. It features a maximum voltage rating of 250V AC and is designed for panel mount applications. The switch is packaged in a 0603 case and is available on tape and reel. The contact material is brass and the termination is via screw.
LKG Philmore 30-168 technical specifications.
| Actuator Length | 16.51mm |
| Actuator Material | Nylon |
| Package/Case | 0603 |
| Contact Material | Brass |
| Max Voltage Rating (AC) | 250V |
| Mount | Panel |
| Orientation | Straight |
| Packaging | Tape and Reel |
| Termination | Screw |
| Throw Configuration | DPDT |
| RoHS | Not Compliant |
Download the complete datasheet for LKG Philmore 30-168 to view detailed technical specifications.
No datasheet is available for this part.