
Switch Snap Action N.O./N.C. SPDT Long Lever Solder 5A 250VAC Screw Mount
LKG Philmore 30-18222 technical specifications.
| Electrical Life | 100000Cycles |
| Max Voltage Rating (AC) | 250V |
| Mechanical Life | 30000000Cycles |
| Mount | Screw, Solder |
| Orientation | Straight |
| Throw Configuration | SPDT |
| RoHS | Not Compliant |
No datasheet is available for this part.
